Dual-use

Atmel 64Mbit Parallel, Serial-SPI Flash Memory 8-Pin CASON, AT45DB642D-CNU

RS Stock No.: 696-3474Brand: AtmelManufacturers Part No.: AT45DB642D-CNU
brand-logo
View all in Flash Memory

Technical documents

Specifications

Brand

Atmel

Memory Size

64Mbit

Interface Type

Parallel, Serial-SPI

Package Type

CASON

Pin Count

8

Organisation

8192 pages x 1056 bytes

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

1mm

Width

8mm

Dimensions

6 x 8 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

You may be interested in
View all in Flash Memory

Stock information temporarily unavailable.

P.O.A.

Atmel 64Mbit Parallel, Serial-SPI Flash Memory 8-Pin CASON, AT45DB642D-CNU
Select packaging type

P.O.A.

Atmel 64Mbit Parallel, Serial-SPI Flash Memory 8-Pin CASON, AT45DB642D-CNU

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Atmel

Memory Size

64Mbit

Interface Type

Parallel, Serial-SPI

Package Type

CASON

Pin Count

8

Organisation

8192 pages x 1056 bytes

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

1mm

Width

8mm

Dimensions

6 x 8 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

You may be interested in