Dual-use

Atmel AT89C51ED2-SMSUM, 8bit 8051 Microcontroller, AT89C, 60MHz, 64 kB Flash, 68-Pin PLCC

RS Stock No.: 738-0186Brand: AtmelManufacturers Part No.: AT89C51ED2-SMSUM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

1.792 kB, 2.048 kB, 256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

5.08mm

Number of LIN Channels

0

Pulse Width Modulation

5 x 8 bit

Dimensions

23.33 x 23.33 x 5.08mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

23.33mm

Width

23.33mm

Instruction Set Architecture

RISC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT89C51ED2-SMSUM, 8bit 8051 Microcontroller, AT89C, 60MHz, 64 kB Flash, 68-Pin PLCC

P.O.A.

Atmel AT89C51ED2-SMSUM, 8bit 8051 Microcontroller, AT89C, 60MHz, 64 kB Flash, 68-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

1.792 kB, 2.048 kB, 256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

5.08mm

Number of LIN Channels

0

Pulse Width Modulation

5 x 8 bit

Dimensions

23.33 x 23.33 x 5.08mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

23.33mm

Width

23.33mm

Instruction Set Architecture

RISC