Atmel AT90PWM316-16SU, 8bit AVR CPU Microcontroller, AVR, 16MHz, 16 kB Flash, 32-Pin SOIC

RS Stock No.: 905-4110Brand: AtmelManufacturers Part No.: AT90PWM316-16SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

20.88mm

ADCs

1 (11 x 10 bit)

Height

2.29mm

Width

7.6mm

Dimensions

20.88 x 7.6 x 2.29mm

Pulse Width Modulation

3 (2 x 12 bit)

Program Memory Type

Flash

Product details

8-Bit megaAVR Microcontrollers for Lighting and Motor Control

These megaAVR® microcontrollers are specially designed for lamp ballast and motor control applications. They offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT90PWM316-16SU, 8bit AVR CPU Microcontroller, AVR, 16MHz, 16 kB Flash, 32-Pin SOIC

P.O.A.

Atmel AT90PWM316-16SU, 8bit AVR CPU Microcontroller, AVR, 16MHz, 16 kB Flash, 32-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

20.88mm

ADCs

1 (11 x 10 bit)

Height

2.29mm

Width

7.6mm

Dimensions

20.88 x 7.6 x 2.29mm

Pulse Width Modulation

3 (2 x 12 bit)

Program Memory Type

Flash

Product details

8-Bit megaAVR Microcontrollers for Lighting and Motor Control

These megaAVR® microcontrollers are specially designed for lamp ballast and motor control applications. They offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.