Atmel AT90USB1287-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 738-0233Brand: AtmelManufacturers Part No.: AT90USB1287-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB, 8 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

9 x 9 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

9mm

ADCs

8 x 10 bit

Width

9mm

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT90USB1287-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN

P.O.A.

Atmel AT90USB1287-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB, 8 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

9 x 9 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

9mm

ADCs

8 x 10 bit

Width

9mm

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.