Dual-use

Atmel AT91SAM7S64C-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 64 kB Flash, 64-Pin LQFP

RS Stock No.: 738-0259Brand: AtmelManufacturers Part No.: AT91SAM7S64C-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

55MHz

RAM Size

16 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.6mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

4 x 16 bit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT91SAM7S64C-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 64 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

Atmel AT91SAM7S64C-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 64 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

55MHz

RAM Size

16 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.6mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

4 x 16 bit