Technical documents
Specifications
Product details
AT91SAM7X-EK Evaluation Kit
The AT91SAM7X-EK Evaluation Kit enables evaluation and code development of applications running on an AT91SAM7X and AT91SAM7XC 32-bit ARM7 microcontroller device. An AT91 software package with C and assembly listings is also provided. This allows the user to begin evaluating the AT91 ARM® Thumb® 32-bit microcontroller quickly.
Features & Benefits of the AT91SAM7X
Fitted with an AT91SAM7X256 (100-pin LQFP package)
USB device port
DBGU serial communication port
RS-232 serial communication port with RTS/CTS handshake
JTAG/ICE debug interface connector
CAN serial communication ports
MII Ethernet 100-base TX with auto MDIX capability
Buffered analogue input and PWM output
Power LED and general-purpose LEDs
DataFlash® card slot
Expansion connector
Atmel serial DataFlash
Footprint for Atmel Serial EEPROM
Supplied with
A/B-type USB cable, crossed RS-232 cable, RJ45 crossed Ethernet cable, universal AC/DC Power Supply, CD-ROM containing datasheets with application notes and getting started documents.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
AT91SAM7X-EK Evaluation Kit
The AT91SAM7X-EK Evaluation Kit enables evaluation and code development of applications running on an AT91SAM7X and AT91SAM7XC 32-bit ARM7 microcontroller device. An AT91 software package with C and assembly listings is also provided. This allows the user to begin evaluating the AT91 ARM® Thumb® 32-bit microcontroller quickly.
Features & Benefits of the AT91SAM7X
Fitted with an AT91SAM7X256 (100-pin LQFP package)
USB device port
DBGU serial communication port
RS-232 serial communication port with RTS/CTS handshake
JTAG/ICE debug interface connector
CAN serial communication ports
MII Ethernet 100-base TX with auto MDIX capability
Buffered analogue input and PWM output
Power LED and general-purpose LEDs
DataFlash® card slot
Expansion connector
Atmel serial DataFlash
Footprint for Atmel Serial EEPROM
Supplied with
A/B-type USB cable, crossed RS-232 cable, RJ45 crossed Ethernet cable, universal AC/DC Power Supply, CD-ROM containing datasheets with application notes and getting started documents.