Dual-use

Atmel AT91SAM9260B-QU, 32bit ARM926EJ-S Microcontroller, AT91, 180MHz, 32 kB ROM, 208-Pin PQFP

RS Stock No.: 738-0265Brand: AtmelManufacturers Part No.: AT91SAM9260B-QU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

180MHz

RAM Size

16 kB

USB Channels

1 x Device, 1 x Host

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

4 x 10 bit

Width

28mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

3.6mm

Number of LIN Channels

0

Dimensions

28 x 28 x 3.6mm

Program Memory Type

ROM

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT91SAM9260B-QU, 32bit ARM926EJ-S Microcontroller, AT91, 180MHz, 32 kB ROM, 208-Pin PQFP

P.O.A.

Atmel AT91SAM9260B-QU, 32bit ARM926EJ-S Microcontroller, AT91, 180MHz, 32 kB ROM, 208-Pin PQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

180MHz

RAM Size

16 kB

USB Channels

1 x Device, 1 x Host

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

2

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

4 x 10 bit

Width

28mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

3.6mm

Number of LIN Channels

0

Dimensions

28 x 28 x 3.6mm

Program Memory Type

ROM