Technical documents
Specifications
Brand
AtmelFamily Name
AT91
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
324
Device Core
ARM
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
400MHz
RAM Size
64 kB
USB Channels
2
Number of PWM Units
1
Number of USART Channels
4
Typical Operating Supply Voltage
0.9 → 1.1 V
Number of UART Channels
0
Number of CAN Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROM
Dimensions
15.05 x 15.05 x 0.8mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
4 x 16 bit
Width
15.05mm
Instruction Set Architecture
DSP, RISC
ADCs
8 x 10 bit
Length
15.05mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AtmelFamily Name
AT91
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
324
Device Core
ARM
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
400MHz
RAM Size
64 kB
USB Channels
2
Number of PWM Units
1
Number of USART Channels
4
Typical Operating Supply Voltage
0.9 → 1.1 V
Number of UART Channels
0
Number of CAN Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROM
Dimensions
15.05 x 15.05 x 0.8mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
4 x 16 bit
Width
15.05mm
Instruction Set Architecture
DSP, RISC
ADCs
8 x 10 bit
Length
15.05mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.
