Microchip AT91SAM9X25-CU, 32bit ARM Microcontroller, AT91SAM, 400MHz, 64 kB Flash, 217-Pin BGA

RS Stock No.: 899-6732Brand: MicrochipManufacturers Part No.: AT91SAM9X25-CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT91SAM

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (12 x 10 bit)

Height

0.9mm

Width

15.05mm

Dimensions

15.05 x 15.05 x 0.9mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Product details

SMART SAM9X ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT91SAM9X25-CU, 32bit ARM Microcontroller, AT91SAM, 400MHz, 64 kB Flash, 217-Pin BGA
Select packaging type

P.O.A.

Microchip AT91SAM9X25-CU, 32bit ARM Microcontroller, AT91SAM, 400MHz, 64 kB Flash, 217-Pin BGA
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Atmel

Family Name

AT91SAM

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (12 x 10 bit)

Height

0.9mm

Width

15.05mm

Dimensions

15.05 x 15.05 x 0.9mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Product details

SMART SAM9X ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.