Technical documents
Specifications
Brand
AtmelMemory Size
1kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit, 64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 3.99 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AtmelMemory Size
1kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit, 64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 3.99 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr