Atmel ATF16V8CZ-15JU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS

RS Stock No.: 922-1265Brand: AtmelManufacturers Part No.: ATF16V8CZ-15JU
brand-logo
View all in SPLDs

Technical documents

Specifications

Brand

Atmel

Family Name

PAL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

9.042 x 9.042 x 4.572mm

Height

4.572mm

Maximum Operating Supply Voltage

5.5 V

Width

9.042mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.04mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATF16V8CZ-15JU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS

P.O.A.

Atmel ATF16V8CZ-15JU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

PAL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

9.042 x 9.042 x 4.572mm

Height

4.572mm

Maximum Operating Supply Voltage

5.5 V

Width

9.042mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.04mm

Country of Origin

Thailand