Technical documents
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB, 512 B
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1mm
Number of LIN Channels
0
Dimensions
7.1 x 7.1 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
1(6 Channel)
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB, 512 B
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1mm
Number of LIN Channels
0
Dimensions
7.1 x 7.1 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
1(6 Channel)
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector