Atmel ATMEGA165PA-MUR, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin MLF

RS Stock No.: 814-9106Brand: AtmelManufacturers Part No.: ATMEGA165PA-MUR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

9.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA165PA-MUR, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin MLF

P.O.A.

Atmel ATMEGA165PA-MUR, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin MLF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

9.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector