Atmel ATMEGA168PV-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP

RS Stock No.: 738-0378Brand: AtmelManufacturers Part No.: ATMEGA168PV-10PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

34.8 x 7.49 x 4.572mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

4.572mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA168PV-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP

P.O.A.

Atmel ATMEGA168PV-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

34.8 x 7.49 x 4.572mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

4.572mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector