Atmel ATMEGA168V-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 738-0381Brand: AtmelManufacturers Part No.: ATMEGA168V-10MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5.1 x 5.1 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

8 x 10 bit

Width

5.1mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA168V-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 32-Pin QFN

P.O.A.

Atmel ATMEGA168V-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5.1 x 5.1 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

8 x 10 bit

Width

5.1mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535