Atmel ATMEGA168V-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP

RS Stock No.: 738-0384Brand: AtmelManufacturers Part No.: ATMEGA168V-10PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Dimensions

34.8 x 7.49 x 4.572mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

8 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA168V-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP

P.O.A.

Atmel ATMEGA168V-10PU, 8bit AVR Microcontroller, ATmega, 10MHz, 16 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Dimensions

34.8 x 7.49 x 4.572mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

8 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash