Atmel ATMEGA2560V-8CU, 8bit AVR Microcontroller, ATmega, 8MHz, 256 kB Flash, 100-Pin CBGA

RS Stock No.: 814-9119Brand: AtmelManufacturers Part No.: ATMEGA2560V-8CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

CBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 kB

Maximum Frequency

8MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

5

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Height

0.8mm

Number of LIN Channels

0

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.8mm

Pulse Width Modulation

4 (15 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1(16 x 10 bit)

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA2560V-8CU, 8bit AVR Microcontroller, ATmega, 8MHz, 256 kB Flash, 100-Pin CBGA

P.O.A.

Atmel ATMEGA2560V-8CU, 8bit AVR Microcontroller, ATmega, 8MHz, 256 kB Flash, 100-Pin CBGA
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

CBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 kB

Maximum Frequency

8MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

5

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Height

0.8mm

Number of LIN Channels

0

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.8mm

Pulse Width Modulation

4 (15 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1(16 x 10 bit)

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450