Atmel ATMEGA324A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin VQFN

RS Stock No.: 814-9116Brand: AtmelManufacturers Part No.: ATMEGA324A-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA324A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin VQFN

P.O.A.

Atmel ATMEGA324A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin VQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450