Atmel ATMEGA329PV-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 64-Pin MLF

RS Stock No.: 814-9140Brand: AtmelManufacturers Part No.: ATMEGA329PV-10MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

10MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA329PV-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 64-Pin MLF

P.O.A.

Atmel ATMEGA329PV-10MU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 64-Pin MLF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

10MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.