Atmel ATMEGA32HVB-8X3, 8bit AVR Microcontroller, ATmega, 8MHz, 32 kB Flash, 44-Pin TSSOP

RS Stock No.: 814-9144Brand: AtmelManufacturers Part No.: ATMEGA32HVB-8X3
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

8MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

18 V

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

11.1mm

ADCs

1 (8 x 12 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

11.1 x 4.5 x 1.05mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA32HVB-8X3, 8bit AVR Microcontroller, ATmega, 8MHz, 32 kB Flash, 44-Pin TSSOP

P.O.A.

Atmel ATMEGA32HVB-8X3, 8bit AVR Microcontroller, ATmega, 8MHz, 32 kB Flash, 44-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

8MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

18 V

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

11.1mm

ADCs

1 (8 x 12 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

11.1 x 4.5 x 1.05mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450