Microchip ATMEGA32M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.: 814-9153Brand: AtmelManufacturers Part No.: ATMEGA32M1-AUIMPA: 0
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Number of Ethernet Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

USB Channels

0

Number of CAN Channels

1

Number of SPI Channels

1

Number of ADC Units

1

Number of LIN Channels

1

Number of UART Channels

1

Number of PWM Units

1

Data Bus Width

8bit

Program Memory Type

Flash

Family Name

ATmega

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Device Core

AVR

Instruction Set Architecture

RISC

RAM Size

2 kB

Mounting Type

Surface Mount

Pin Count

32

Maximum Frequency

16MHz

Program Memory Size

32 kB

Height

1.05mm

Pulse Width Modulation

1(10 Channel)

Brand

Atmel

ADCs

1 (11 x 10 bit)

Length

7.1mm

Width

7.1mm

Typical Operating Supply Voltage

5.5 V

Package Type

TQFP

Dimensions

7.1 x 7.1 x 1.05mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA32M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA32M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Number of Ethernet Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

USB Channels

0

Number of CAN Channels

1

Number of SPI Channels

1

Number of ADC Units

1

Number of LIN Channels

1

Number of UART Channels

1

Number of PWM Units

1

Data Bus Width

8bit

Program Memory Type

Flash

Family Name

ATmega

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Device Core

AVR

Instruction Set Architecture

RISC

RAM Size

2 kB

Mounting Type

Surface Mount

Pin Count

32

Maximum Frequency

16MHz

Program Memory Size

32 kB

Height

1.05mm

Pulse Width Modulation

1(10 Channel)

Brand

Atmel

ADCs

1 (11 x 10 bit)

Length

7.1mm

Width

7.1mm

Typical Operating Supply Voltage

5.5 V

Package Type

TQFP

Dimensions

7.1 x 7.1 x 1.05mm