Atmel ATMEGA649A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 2 kB, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 719-3998Brand: AtmelManufacturers Part No.: ATMEGA649A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA649A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 2 kB, 64 kB Flash, 64-Pin TQFP

P.O.A.

Atmel ATMEGA649A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 2 kB, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.