Microchip ATSAM3S4AA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 48-Pin LQFP

RS Stock No.: 715-3842Brand: AtmelManufacturers Part No.: ATSAM3S4AA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 16 bit

Width

7mm

Pulse Width Modulation

4 x 16 bit

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.45mm

Program Memory Type

Flash

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM3S4AA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 48-Pin LQFP

P.O.A.

Microchip ATSAM3S4AA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 16 bit

Width

7mm

Pulse Width Modulation

4 x 16 bit

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.45mm

Program Memory Type

Flash