Dual-use

Atmel ATSAM4LC2AA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 48MHz, 128 kB Flash, 48-Pin TQFP

RS Stock No.: 814-9295Brand: AtmelManufacturers Part No.: ATSAM4LC2AA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM4

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

0

Number of USART Channels

4

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(3 x 12 bit)

Product details

SMART SAM4L ARM® Cortex-M4 Microcontrollers

Based on the ARM® Cortex®-M4 processor, the Atmel® SMART SAM4L series of microcontroller units (MCUs) delivers the picoPower® Technology with the lowest power in active mode (down to 90μA/MHz) as well as sleep mode with full RAM retention (1.5μA) with the shortest wake-up time (down to 1.5μs). They also include QTouch capacitive touch support and highly efficient signal processing.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATSAM4LC2AA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 48MHz, 128 kB Flash, 48-Pin TQFP

P.O.A.

Atmel ATSAM4LC2AA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 48MHz, 128 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM4

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

0

Number of USART Channels

4

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(3 x 12 bit)

Product details

SMART SAM4L ARM® Cortex-M4 Microcontrollers

Based on the ARM® Cortex®-M4 processor, the Atmel® SMART SAM4L series of microcontroller units (MCUs) delivers the picoPower® Technology with the lowest power in active mode (down to 90μA/MHz) as well as sleep mode with full RAM retention (1.5μA) with the shortest wake-up time (down to 1.5μs). They also include QTouch capacitive touch support and highly efficient signal processing.