Microchip ATSAM4S16BA-MU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin QFN

RS Stock No.: 769-2524Brand: AtmelManufacturers Part No.: ATSAM4S16BA-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

1(11 x 12 bit)

Height

0.95mm

Number of LIN Channels

0

Width

9mm

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM4S16BA-MU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin QFN
Select packaging type

P.O.A.

Microchip ATSAM4S16BA-MU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Atmel

Family Name

ATSAM4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

1(11 x 12 bit)

Height

0.95mm

Number of LIN Channels

0

Width

9mm

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.