Atmel ATTINY25V-10SSH, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC

RS Stock No.: 738-0631Brand: AtmelManufacturers Part No.: ATTINY25V-10SSH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.75mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.75mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

4.98mm

ADCs

4 x 10 bit

Width

3.99mm

Pulse Width Modulation

1(2 Channel)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATTINY25V-10SSH, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC

P.O.A.

Atmel ATTINY25V-10SSH, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.75mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.75mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

4.98mm

ADCs

4 x 10 bit

Width

3.99mm

Pulse Width Modulation

1(2 Channel)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)