Atmel ATTINY48-MMH, 8bit AVR Microcontroller, ATtiny, 12MHz, 4 kB Flash, 28-Pin QFN

RS Stock No.: 738-0678Brand: AtmelManufacturers Part No.: ATTINY48-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

12MHz

RAM Size

256 B, 64 B

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

4.05 x 4.05 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

8 x 10 bit

Width

4.05mm

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATTINY48-MMH, 8bit AVR Microcontroller, ATtiny, 12MHz, 4 kB Flash, 28-Pin QFN

P.O.A.

Atmel ATTINY48-MMH, 8bit AVR Microcontroller, ATtiny, 12MHz, 4 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

12MHz

RAM Size

256 B, 64 B

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

4.05 x 4.05 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

8 x 10 bit

Width

4.05mm

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)