Atmel ATTINY85V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 20-Pin MLF

RS Stock No.: 719-4121Brand: AtmelManufacturers Part No.: ATTINY85V-10MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.8mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.8mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

4 x 10 bit

Width

4mm

Pulse Width Modulation

6 x 8 bit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATTINY85V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 20-Pin MLF

P.O.A.

Atmel ATTINY85V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 20-Pin MLF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.8mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.8mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

4 x 10 bit

Width

4mm

Pulse Width Modulation

6 x 8 bit