Technical documents
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
512 B, 8 kB
Maximum Frequency
10MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Minimum Operating Temperature
-40 °C
Height
2.35mm
Number of LIN Channels
0
Dimensions
13 x 7.6 x 2.35mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
11 x 10 bit
Width
7.6mm
Pulse Width Modulation
6 x 8/10 bit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
512 B, 8 kB
Maximum Frequency
10MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Minimum Operating Temperature
-40 °C
Height
2.35mm
Number of LIN Channels
0
Dimensions
13 x 7.6 x 2.35mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
11 x 10 bit
Width
7.6mm
Pulse Width Modulation
6 x 8/10 bit