Atmel ATXMEGA32D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 922-1029Brand: AtmelManufacturers Part No.: ATXMEGA32D4-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 32 kB

Maximum Frequency

32MHz

RAM Size

4 kB

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

10mm

ADCs

12 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATXMEGA32D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 32 kB Flash, 44-Pin TQFP

P.O.A.

Atmel ATXMEGA32D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 32 kB

Maximum Frequency

32MHz

RAM Size

4 kB

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

10mm

ADCs

12 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

United States