Technical documents
Specifications
Product details
Single-phase variable transformers — PX model
Variable auto-transformers.
The cursor provides gradual adjustment from
0 volt up to the maximum voltage.
Backup fuse on operation side.
Finish: housing with cut-outs.
Figure dial from 0 → 100%.
Connection on network side via earth + 2-wire supply lead.
Connection on operation side via 2 P + T socket.
Variable Auto Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Single-phase variable transformers — PX model
Variable auto-transformers.
The cursor provides gradual adjustment from
0 volt up to the maximum voltage.
Backup fuse on operation side.
Finish: housing with cut-outs.
Figure dial from 0 → 100%.
Connection on network side via earth + 2-wire supply lead.
Connection on operation side via 2 P + T socket.