Austerlitz Electronic Heatsink, 2.9K/W, 1000 x 94 x 15mm

RS Stock No.: 285-8347Brand: Austerlitz ElectronicManufacturers Part No.: KS94-1000EDistrelec Article No.: 17562374
View all in Heatsinks

Technical documents

Specifications

Length

1m

Width

94mm

Height

15mm

Dimensions

1000 x 94 x 15mm

Thermal Resistance

2.9K/W

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Austerlitz Electronic Heatsink, 2.9K/W, 1000 x 94 x 15mm

P.O.A.

Austerlitz Electronic Heatsink, 2.9K/W, 1000 x 94 x 15mm
Stock information temporarily unavailable.

Technical documents

Specifications

Length

1m

Width

94mm

Height

15mm

Dimensions

1000 x 94 x 15mm

Thermal Resistance

2.9K/W

Country of Origin

Germany