Avago, ACSL-6400-00TE DC Input Quad Optocoupler, Surface Mount, 16-Pin SOIC-N

RS Stock No.: 716-0626Brand: Avago TechnologiesManufacturers Part No.: ACSL-6400-00TE
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Channels

4

Number of Pins

16

Package Type

SOIC-N

Input Current Type

DC

Typical Rise Time

0.035µs

Maximum Input Current

15 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Typical Fall Time

0.012µs

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Avago, ACSL-6400-00TE DC Input Quad Optocoupler, Surface Mount, 16-Pin SOIC-N

P.O.A.

Avago, ACSL-6400-00TE DC Input Quad Optocoupler, Surface Mount, 16-Pin SOIC-N

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Channels

4

Number of Pins

16

Package Type

SOIC-N

Input Current Type

DC

Typical Rise Time

0.035µs

Maximum Input Current

15 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Typical Fall Time

0.012µs

Country of Origin

Philippines