Technical documents
Specifications
Brand
Avago TechnologiesSpectrums Detected
Visible Light
Typical Fall Time
0.8ms
Typical Rise Time
0.95ms
Maximum Dark Current
160nA
Number of Pins
4
Mounting Type
Surface Mount
Package Type
Chip LED
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Width
1.25mm
Height
0.8mm
Product details
Ambient Light Sensors, Avago Technologies
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
APDS-9002-021 Avago, Visible Light Phototransistor, Surface Mount 4-Pin Chip LED package
10
P.O.A.
APDS-9002-021 Avago, Visible Light Phototransistor, Surface Mount 4-Pin Chip LED package
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Avago TechnologiesSpectrums Detected
Visible Light
Typical Fall Time
0.8ms
Typical Rise Time
0.95ms
Maximum Dark Current
160nA
Number of Pins
4
Mounting Type
Surface Mount
Package Type
Chip LED
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Width
1.25mm
Height
0.8mm
Product details