Technical documents
Specifications
Brand
Avago TechnologiesMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
6.5V
Number of Pins
8
Package Type
SO
Input Current Type
DC
Typical Rise Time
9ns
Maximum Input Current
10 μA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
8ns
Stock information temporarily unavailable.
P.O.A.
Avago, HCPL-0721 DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SO
1
P.O.A.
Avago, HCPL-0721 DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Avago TechnologiesMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
6.5V
Number of Pins
8
Package Type
SO
Input Current Type
DC
Typical Rise Time
9ns
Maximum Input Current
10 μA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
8ns
