Avago, HCPL-314J-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 236-969Brand: Avago TechnologiesManufacturers Part No.: HCPL-314J-000E
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

63%

Typical Fall Time

0.1µs

Minimum Current Transfer Ratio

63 %

View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Avago, HCPL-314J-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin SO
Select packaging type

P.O.A.

Avago, HCPL-314J-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin SO

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

63%

Typical Fall Time

0.1µs

Minimum Current Transfer Ratio

63 %