HCPL-7520 Avago, Digital Isolator, 3750 Vrms, 8-Pin DIP

RS Stock No.: 496-5614Brand: Avago TechnologiesManufacturers Part No.: HCPL-7520
brand-logo
View all in Home

Technical documents

Specifications

Number of Channels

1

Package Type

DIP

Maximum Forward Voltage

6V

Maximum Input Current

5 μA

Isolation Voltage

3750 Vrms

Rise Time

7µs

Number of Pins

8

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

9.8mm

Depth

3.56mm

Width

6.35mm

P.O.A.

HCPL-7520 Avago, Digital Isolator, 3750 Vrms, 8-Pin DIP

P.O.A.

HCPL-7520 Avago, Digital Isolator, 3750 Vrms, 8-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels

1

Package Type

DIP

Maximum Forward Voltage

6V

Maximum Input Current

5 μA

Isolation Voltage

3750 Vrms

Rise Time

7µs

Number of Pins

8

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

9.8mm

Depth

3.56mm

Width

6.35mm