Technical documents
Specifications
Brand
Avago TechnologiesDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
32.4mm
Character Height
56.8mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12mm
External Dimensions
69.7 x 47.8 x 12mm
External Height
69.7mm
External Width
47.8mm
Luminous Intensity
78 mcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Avago TechnologiesDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
32.4mm
Character Height
56.8mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12mm
External Dimensions
69.7 x 47.8 x 12mm
External Height
69.7mm
External Width
47.8mm
Luminous Intensity
78 mcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
