Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
12ns
Typical Fall Time
10ns
Peak Wavelength
650nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
16.1 x 12.5 x 10.2mm
Height
10.2mm
Length
16.1mm
Width
12.5mm
Package Type
PDIP
Product details
Fibre Optics, Avago Technologies
P.O.A.
Avago, HFBR-1505A, 10MBd Fibre Optic Transmitter 650nm, Round, 16.1 x 12.5 x 10.2mm
1
P.O.A.
Avago, HFBR-1505A, 10MBd Fibre Optic Transmitter 650nm, Round, 16.1 x 12.5 x 10.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
12ns
Typical Fall Time
10ns
Peak Wavelength
650nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
16.1 x 12.5 x 10.2mm
Height
10.2mm
Length
16.1mm
Width
12.5mm
Package Type
PDIP
Product details
