Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
1MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
650nm
Typical Rise Time
80ns
Typical Fall Time
40ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Connector Type
H Push in
Height
7.6mm
Length
18.8mm
Width
12.2mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Avago HFBR-1522 1MBd 650Nm Fibre Optic Receiver, Round Push-in (H) Connector
1
P.O.A.
Avago HFBR-1522 1MBd 650Nm Fibre Optic Receiver, Round Push-in (H) Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
1MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
650nm
Typical Rise Time
80ns
Typical Fall Time
40ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Connector Type
H Push in
Height
7.6mm
Length
18.8mm
Width
12.2mm