Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
0.04MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm
Product details
Fibre Optics, Avago Technologies
P.O.A.
Avago HFBR-2523 0.04MBd 600Nm Fibre Optic Receiver, Round
1
P.O.A.
Avago HFBR-2523 0.04MBd 600Nm Fibre Optic Receiver, Round
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Avago TechnologiesMaximum Data Rate
0.04MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm
Product details
