Technical documents
Specifications
Brand
Avago TechnologiesLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
569 nm
Series
HLMP
Dimensions
5mm
Lens Colour
Green
Stock information temporarily unavailable.
P.O.A.
Avago2.2 V Green LED 5mm Through Hole, HLMP HLMP-4740
5
P.O.A.
Avago2.2 V Green LED 5mm Through Hole, HLMP HLMP-4740
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Avago TechnologiesLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
569 nm
Series
HLMP
Dimensions
5mm
Lens Colour
Green