EMERSON – AVENTICS CC02 Check Choke Valve G 1/4 Female Inlet, G 1/4 Male Outlet, 0.5 → 10bar

RS Stock No.: 703-6295Brand: AventicsManufacturers Part No.: 0821200205
brand-logo
View all in Pneumatic Non-Return Valves

Technical documents

Specifications

Inlet Connection Type

Threaded

Threaded Inlet Connection

G 1/4 Female

Outlet Connection Type

Threaded

Manufacturer Series

CC02

Threaded Outlet Connection

G 1/4 Male

Threaded Inlet Gender

Female

Minimum Operating Pressure

0.5bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Threaded Outlet Gender

Male

Threaded Inlet Thread Size

1/4 in

Minimum Operating Temperature

0°C

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Size

1/4 in

Threaded Inlet Thread Standard

G

Operating Pressure Range

0.5 → 10bar

Country of Origin

Switzerland

Product details

CC02 Speed controller with Screw-In fittings

Unidirectional In-Port Valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other.

Uni-directional Flow Regulator
Screws directly into cylinder port
Threaded Port
Exhaust air throttling

Flow Regulators & Restrictors - Bosch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS CC02 Check Choke Valve G 1/4 Female Inlet, G 1/4 Male Outlet, 0.5 → 10bar

P.O.A.

EMERSON – AVENTICS CC02 Check Choke Valve G 1/4 Female Inlet, G 1/4 Male Outlet, 0.5 → 10bar
Stock information temporarily unavailable.

Technical documents

Specifications

Inlet Connection Type

Threaded

Threaded Inlet Connection

G 1/4 Female

Outlet Connection Type

Threaded

Manufacturer Series

CC02

Threaded Outlet Connection

G 1/4 Male

Threaded Inlet Gender

Female

Minimum Operating Pressure

0.5bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+70°C

Threaded Outlet Gender

Male

Threaded Inlet Thread Size

1/4 in

Minimum Operating Temperature

0°C

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Size

1/4 in

Threaded Inlet Thread Standard

G

Operating Pressure Range

0.5 → 10bar

Country of Origin

Switzerland

Product details

CC02 Speed controller with Screw-In fittings

Unidirectional In-Port Valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other.

Uni-directional Flow Regulator
Screws directly into cylinder port
Threaded Port
Exhaust air throttling

Flow Regulators & Restrictors - Bosch