Technical documents
Specifications
Brand
AventicsStroke
30mm
Bore
40mm
Action
Double
Manufacturer Series
CCI
Length
82.4mm
Cushioning Type
Rubber
Dimensions
82.4 x 58 x 58mm
Width
58mm
Maximum Operating Pressure
10 bar
Height
58mm
Minimum Operating Temperature
-20°C
Weight
482g
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
Product details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, CCI Series, Double Acting
1
P.O.A.
EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, CCI Series, Double Acting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AventicsStroke
30mm
Bore
40mm
Action
Double
Manufacturer Series
CCI
Length
82.4mm
Cushioning Type
Rubber
Dimensions
82.4 x 58 x 58mm
Width
58mm
Maximum Operating Pressure
10 bar
Height
58mm
Minimum Operating Temperature
-20°C
Weight
482g
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
Product details