Technical documents
Specifications
Brand
AventicsFunction
2 x 3/2
Actuation Type
Pilot/Pilot
Manufacturer Series
LS04 AF
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Polyoxymethylene
Maximum Flow Rate
180L/min
Solenoid Power Consumption
0.7W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8 bar
Country of Origin
France
Product details
4-6mm, LS04 Valve Series
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.
Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AventicsFunction
2 x 3/2
Actuation Type
Pilot/Pilot
Manufacturer Series
LS04 AF
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Polyoxymethylene
Maximum Flow Rate
180L/min
Solenoid Power Consumption
0.7W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8 bar
Country of Origin
France
Product details
4-6mm, LS04 Valve Series
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.
Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
