KYOCERA AVX 2-Way IDC Connector Socket for Surface Mount, 1-Row

RS Stock No.: 888-2548Brand: AVXManufacturers Part No.: 009176002032106
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

AVX

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

4mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

10A

Contact Plating

Tin over Nickel

Series

917X

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Voltage Rating

300 V ac

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

917 Series Discrete Wire IDC

The 917 series of surface mount IDC connectors is designed to be used in harsh automotive and industrial applications, by connecting wires directly to PCB boards. The series has been tested to automotive levels of vibration and temperature cycling to prove how reliable and robust they are.
Due to the simplicity of connecting a wire into the IDC connector by just using a small tool, this allows a wide range of devices to be connected without the need of soldering.

Features:
Ability to daisy chain PCB's together
IDC contact provides a gas-tight connection
Connector housing captures the wire insulation for positive strain relief
High temperature insulator capable to 260°C re-flow soldering processes

AVX Contacts

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 2-Way IDC Connector Socket for Surface Mount, 1-Row

P.O.A.

KYOCERA AVX 2-Way IDC Connector Socket for Surface Mount, 1-Row
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

4mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

10A

Contact Plating

Tin over Nickel

Series

917X

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Voltage Rating

300 V ac

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

917 Series Discrete Wire IDC

The 917 series of surface mount IDC connectors is designed to be used in harsh automotive and industrial applications, by connecting wires directly to PCB boards. The series has been tested to automotive levels of vibration and temperature cycling to prove how reliable and robust they are.
Due to the simplicity of connecting a wire into the IDC connector by just using a small tool, this allows a wide range of devices to be connected without the need of soldering.

Features:
Ability to daisy chain PCB's together
IDC contact provides a gas-tight connection
Connector housing captures the wire insulation for positive strain relief
High temperature insulator capable to 260°C re-flow soldering processes

AVX Contacts