KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25pF , SMD

RS Stock No.: 698-2973Brand: AVXManufacturers Part No.: 02013A2R2CAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

2.2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25% , SMD
P.O.A.Each (On a Reel of 15000) (ex VAT)

P.O.A.

KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25pF , SMD
Select packaging type

P.O.A.

KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25pF , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25% , SMD
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

2.2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 2.2pF MLCC, 25V dc V, ±0.25% , SMD
P.O.A.Each (On a Reel of 15000) (ex VAT)