KYOCERA AVX 0.56pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

RS Stock No.: 170-4700Brand: AVXManufacturers Part No.: 02013AR56CAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

0.56pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Length

0.6mm

Depth

0.3mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

AVX 0201 MLCC series

High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Gold termination versions available

0201 Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 0.56pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

P.O.A.

KYOCERA AVX 0.56pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

0.56pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Length

0.6mm

Depth

0.3mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

AVX 0201 MLCC series

High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Gold termination versions available

0201 Range