Technical documents
Specifications
Brand
AVXCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 3.9pF MLCC, 50V dc V, ±0.25pF , SMD
100
P.O.A.
KYOCERA AVX 3.9pF MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
AVXCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C