KYOCERA AVX 7pF MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 698-3128Brand: AVXManufacturers Part No.: 04025A7R0CAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Length

1mm

Depth

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 7pF MLCC, 50V dc V, ±0.25pF , SMD

P.O.A.

KYOCERA AVX 7pF MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AVX

Capacitance

7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Length

1mm

Depth

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount